Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12150-5000 FRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5819
Product Range121 Series
Also Known AsUU-0134-8064-3, 7100363501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 10+ | $12.350 |
| 25+ | $11.480 |
| 50+ | $10.740 |
| 100+ | $10.150 |
| 250+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12150-5000 FRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5819
Product Range121 Series
Also Known AsUU-0134-8064-3, 7100363501
Technical Datasheet
No. of Contacts50Contacts
Connector TypeSDR
Contact Termination TypeSolder
Product Range121 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
50Contacts
Connector Type
SDR
Product Range
121 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
