Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 5+ | $18.750 |
| 10+ | $18.430 |
| 25+ | $18.120 |
| 50+ | $17.790 |
| 100+ | $15.350 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12226-8250-00FRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31M6378
Product Range122
Technical Datasheet
No. of Contacts26Contacts
Contact Termination TypeSolder
Product Range122
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (15-Jan-2019)
Technical Specifications
No. of Contacts
26Contacts
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
122
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Alternatives for 12226-8250-00FR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

