
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 130C (1X30FT)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14C4164 |
| Product Range | 130C Series |
| Also Known As | GTIN UPC EAN: 00054007417538 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.610 |
| 10+ | $56.350 |
| 25+ | $55.160 |
| 50+ | $53.930 |
| 100+ | $52.730 |
| 250+ | $52.310 |
| 500+ | $51.900 |
| 1000+ | $47.840 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 130C (1X30FT)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14C4164 |
| Product Range | 130C Series |
| Also Known As | GTIN UPC EAN: 00054007417538 |
| Technical Datasheet | |
| Tape Type | Self Amalgamating / Bonding |
| Tape Backing Material | Rubber |
| Adhesive Type | Rubber Resin Adhesive |
| Tape Colour | Black |
| Tape Length - Metric | 9.144m |
| Tape Length - Imperial | 30ft |
| Roll Length - Imperial | 30ft |
| Roll Length - Metric | 9.14m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 130C Series |
| SVHC | To Be Advised |
Product Overview
The 130C (1"X30FT) is a premium linerless Rubber Splicing Tape, designed for use in splicing and terminating wires and cables. Rated up to 90°C continuous operating temperatures and short-term 130°C overload service. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. Ethylene propylene base. Excellent physical and electrical properties. Primary insulation for splicing all types of solid dielectric insulated cables through 69kV. Primary insulation for building stress cones on all types of solid dielectric insulated cables up to 35kV bus bar insulation.
- Stable over wide temperature range
- Compatible with solid dielectric cable insulations
- Black color
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Self Amalgamating / Bonding |
|---|---|
| Adhesive Type | Rubber Resin Adhesive |
| Tape Length - Metric | 9.144m |
| Roll Length - Imperial | 30ft |
| Tape Width - Imperial | 1" |
| Product Range | 130C Series |
| Tape Backing Material | Rubber |
|---|---|
| Tape Colour | Black |
| Tape Length - Imperial | 30ft |
| Roll Length - Metric | 9.14m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 130C (1X30FT)
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
