Print Page
15 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.290 |
| 5+ | $90.660 |
| 10+ | $87.000 |
| 25+ | $84.470 |
| 50+ | $81.260 |
Price for:Each
Minimum: 1
Multiple: 1
$95.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 130C 50MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24W7966 |
| Product Range | 130C |
| Technical Datasheet | |
| Adhesive Type | Self Amalgamating/Bonding |
| Tape Colour | Black |
| Roll Length - Imperial | 30ft |
| Roll Length - Metric | 9.14m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50mm |
| Product Range | 130C |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Self Amalgamating/Bonding |
|---|---|
| Roll Length - Imperial | 30ft |
| Tape Width - Imperial | 2" |
| Product Range | 130C |
| Tape Colour | Black |
|---|---|
| Roll Length - Metric | 9.14m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 130C 50MM
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

