Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1357 GRAY-GREEN 5 OZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95C2703
Product Range1357 Series
Also Known AsGTIN UPC EAN: 00021200198878
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $38.660 |
| 10+ | $36.530 |
| 25+ | $34.830 |
| 50+ | $33.660 |
| 100+ | $32.180 |
| 250+ | $30.400 |
| 500+ | $29.880 |
| 1000+ | $28.800 |
Price for:Each
Minimum: 1
Multiple: 1
$38.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1357 GRAY-GREEN 5 OZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95C2703
Product Range1357 Series
Also Known AsGTIN UPC EAN: 00021200198878
Technical Datasheet
Adhesive TypeImpact
Adhesive ColourGreen / Grey
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume5fl.oz (US)
Weight-
Product Range1357 Series
SVHCTo Be Advised
Product Overview
The 1357 5 OZ is a Scotch-Weld™ Neoprene High Performance Contact Adhesive can be used to bond most rubber, cloth, metal, wood, foamed glass, paper honeycomb, decorative plastic laminates and many other substrates. It is in the form of gray/green liquid with strong petroleum odor and slightly soluble in water.
- -14°F Flash point
- ≥80°C Boiling point
- 0.815g/ml Density
- ≤185mm hg Vapor pressure
- 0.815 Specific gravity
- ≥2 Evaporation rate
Applications
Industrial
Technical Specifications
Adhesive Type
Impact
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Adhesive Colour
Green / Grey
Tensile Strength
-
Volume
5fl.oz (US)
Product Range
1357 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
