Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No150210-6002-RBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6339
Product Range1502 Series
Also Known AsGTIN UPC EAN: 00051111656624 70200301938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 378+ | $3.510 |
| 500+ | $3.280 |
| 1000+ | $3.150 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 378
Multiple: 378
$1,326.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No150210-6002-RBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6339
Product Range1502 Series
Also Known AsGTIN UPC EAN: 00051111656624 70200301938
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product Range1502 Series
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
1502 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Alternatives for 150210-6002-RB
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
