Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No150226-6002-RBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K6344
Product Range1502 Series
Also Known AsGTIN UPC EAN: 00051111656709 70200302001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 420+ | $3.090 |
| 500+ | $2.950 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 420
Multiple: 420
$1,297.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No150226-6002-RBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K6344
Product Range1502 Series
Also Known AsGTIN UPC EAN: 00051111656709 70200302001
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product Range1502 Series
No. of Contacts26Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1502 series surface mount through-hole Boardmount Socket with copper alloy contacts and high temperature thermoplastic insulation.
- Reflow solder compatible
- Low height helps minimize PCB stack height
- End stackable
- Through-hole version is side stackable
- Straight and right angle versions
- 1A Current rating
- 150VAC Voltage rating
- 2.54mm (Standard) Solder tail length
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
1502 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
26Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
