Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 165BL4ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88AH5806 |
| Product Range | Temflex 165 Series |
| Your Part Number | |
| Technical Datasheet |
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.730 |
| 25+ | $3.400 |
| 50+ | $2.850 |
| 100+ | $2.700 |
| 250+ | $2.530 |
| 500+ | $2.420 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 165BL4ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88AH5806 |
| Product Range | Temflex 165 Series |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Blue |
| Total Tape Thickness | 6 mil (0.15 mm) |
| Roll Length - Imperial | 60ft |
| Roll Length - Metric | 18m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | Temflex 165 Series |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Colour | Blue |
| Roll Length - Imperial | 60ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Temflex 165 Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 6 mil (0.15 mm) |
| Roll Length - Metric | 18m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
