Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No165GR4ACopy
Newark Part No.88H1210
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753573932
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No165GR4ACopy
Newark Part No.88H1210
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753573932
Technical Datasheet
No. of Positions26Positions
Product RangeMilli-Grid 51110 Series
Pitch Spacing2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
26Positions
Product Range
Milli-Grid 51110 Series
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
