Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1900Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.97M9992
Product Range1900 Series
Also Known AsGTIN UPC EAN: 00051115234217 70006720661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 24+ | $15.910 |
| 25+ | $15.190 |
Price for:Each
Minimum: 24
Multiple: 24
$381.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1900Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.97M9992
Product Range1900 Series
Also Known AsGTIN UPC EAN: 00051115234217 70006720661
Technical Datasheet
Tape TypeGaffer / Duct / Cloth
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric54.9m
Tape Length - Imperial180ft
Tape ColourSilver
Total Tape Thickness5.8 mil (0.147 mm)
Roll Length - Imperial50yard
Roll Length - Metric46m
Tape Width - Imperial1.88"
Tape Width - Metric47.75mm
Product Range1900 Series
SVHCTo Be Advised
Product Overview
The 1900 series 3M™ Value Duct Tape made with polyethylene film over cloth scrim and synthetic rubber adhesive. It is a good choice for non-critical applications, light duty sealing, holding and marking.
- Polyethylene backing provides moisture resistance to tape applications
- Synthetic rubber adhesive sticks well to many surfaces
- Low-profile and easy tear
- Individual roll wrap preserves integrity of the roll with less waste and easy identification
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gaffer / Duct / Cloth
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
180ft
Total Tape Thickness
5.8 mil (0.147 mm)
Roll Length - Metric
46m
Tape Width - Metric
47.75mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
54.9m
Tape Colour
Silver
Roll Length - Imperial
50yard
Tape Width - Imperial
1.88"
Product Range
1900 Series
Technical Docs (3)
Alternatives for 1900
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
