Print Page
936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.060 |
| 5+ | $15.210 |
| 10+ | $13.780 |
| 25+ | $12.610 |
| 50+ | $11.430 |
| 100+ | $10.640 |
| 250+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1900Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52R8313 |
| Product Range | 1900 |
| Technical Datasheet | |
| Tape Type | Duct |
| Adhesive Type | Synthetic Rubber Adhesive |
| Tape Colour | Silver |
| Total Tape Thickness | 5.8 mil (0.147 mm) |
| Roll Length - Imperial | 50yard |
| Roll Length - Metric | 46m |
| Tape Width - Imperial | 1.89" |
| Tape Width - Metric | 48mm |
| Product Range | 1900 |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Duct |
|---|---|
| Tape Colour | Silver |
| Roll Length - Imperial | 50yard |
| Tape Width - Imperial | 1.89" |
| Product Range | 1900 |
| Adhesive Type | Synthetic Rubber Adhesive |
|---|---|
| Total Tape Thickness | 5.8 mil (0.147 mm) |
| Roll Length - Metric | 46m |
| Tape Width - Metric | 48mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1900
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

