Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-22-0S-009.0, CABLE ASSYCopy
Newark Part No.25AM9332
Product RangeCoaxpress 1CX Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.760 |
| 5+ | $126.210 |
| 10+ | $120.330 |
| 25+ | $115.090 |
Price for:Each
Minimum: 1
Multiple: 1
$132.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-22-0S-009.0, CABLE ASSYCopy
Newark Part No.25AM9332
Product RangeCoaxpress 1CX Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial29.5ft
Cable Length - Metric9m
Coaxial Cable Type4.2mm Standard Flex
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
9m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
29.5ft
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
