Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-35-QS-003.0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AM6851
Product Range1CXx-xx-QS Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.530 |
| 5+ | $334.640 |
| 10+ | $318.360 |
Price for:Each
Minimum: 1
Multiple: 1
$354.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-QS-003.0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AM6851
Product Range1CXx-xx-QS Series
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeStandard Flex
Connector Type AMicro BNC Plug, x 4
Connector Type BMicro BNC Plug, 90° x 4
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-QS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
Standard Flex
Connector Type B
Micro BNC Plug, 90° x 4
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
Micro BNC Plug, x 4
Impedance
75ohm
Product Range
1CXx-xx-QS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
