Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX6-44-QG-009.0Copy
Newark Part No.99AM6860
Product Range1CXx-xx-QG Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $744.140 |
| 2+ | $712.640 |
| 5+ | $681.150 |
Price for:Each
Minimum: 1
Multiple: 1
$744.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-QG-009.0Copy
Newark Part No.99AM6860
Product Range1CXx-xx-QG Series
Cable Length - Imperial29.5ft
Cable Length - Metric9m
Coaxial Cable TypePremium Flex
Connector Type A1.0/2.3 DIN Straight Plug, x 4
Connector Type B1.0/2.3 DIN Straight Plug, x 4
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-QG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
29.5ft
Coaxial Cable Type
Premium Flex
Connector Type B
1.0/2.3 DIN Straight Plug, x 4
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
9m
Connector Type A
1.0/2.3 DIN Straight Plug, x 4
Impedance
75ohm
Product Range
1CXx-xx-QG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
