Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SF26-L120-00C-100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28M4444
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $178.730 |
| 5+ | $168.220 |
| 10+ | $163.410 |
Price for:Each
Minimum: 1
Multiple: 1
$178.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SF26-L120-00C-100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28M4444
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
1SF26-L120-00C-100 is a 26 position, shrunk delta ribbon (SDR) cable assembly. Supports AIA industrial camera Link® standard for mini C/L camera to C/L frame grabber applications.
- 0.80mm high speed digital data transmission
- 30V. 0.5A rated
- SDR straight to SDR straight backshell
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type and rugged thumbscrew retention
- EMI shielded over molded junction shell
- 1m cable length
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
