Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA1-200Copy
Newark Part No.15AN6974
Product Range1U30A-TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
| 5+ | $56.640 |
| 10+ | $53.790 |
| 25+ | $51.520 |
| 50+ | $49.240 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA1-200Copy
Newark Part No.15AN6974
Product Range1U30A-TC Series
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range1U30A-TC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
2m
Product Range
1U30A-TC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
