Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA1-A00Copy
Newark Part No.15AN6972
Product Range1U30A-TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.530 |
| 5+ | $109.810 |
| 10+ | $104.660 |
| 25+ | $100.080 |
Price for:Each
Minimum: 1
Multiple: 1
$115.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA1-A00Copy
Newark Part No.15AN6972
Product Range1U30A-TC Series
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range1U30A-TC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
10m
Product Range
1U30A-TC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
