Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-10-8905Copy
Newark Part No.99Y5908
Product Range8905 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $53.600 |
| 10+ | $52.010 |
| 25+ | $48.870 |
| 50+ | $47.290 |
| 100+ | $45.710 |
| 250+ | $44.140 |
Price for:Each
Minimum: 4
Multiple: 4
$214.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-10-8905Copy
Newark Part No.99Y5908
Product Range8905 Series
Technical Datasheet
Tape TypeSplicing
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyester Film
Tape Width - Metric50.8mm
Tape ApplicationSplicing, Powder Coat Painting
Tape Width - Imperial2"
Tape Length - Metric9.14m
Tape Length - Imperial10yard
Tape ColourBlue
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial10yard
Roll Length - Metric9.14m
Product Range8905 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Polyester Tape 8905 is a thick and durable solution for high temperature masking operations such as powder coating. Coated with a silicone adhesive, this tape is designed to bond to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. Masking parts for high temperature powder coat painting
- Size: 2" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Blue
- Material: Polyester backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Painting
Tape Length - Metric
9.14m
Tape Colour
Blue
Roll Length - Imperial
10yard
Product Range
8905 Series
Adhesive Type
Silicone Adhesive
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
10yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
9.14m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
