Print Page
2-36-5430
Tape, Squeak Reduction, Squeak Reduction, Acrylic Adhesive, Transparent, 7 mil (0.18 mm), 36 yard
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2-36-5430Copy |
| Newark Part No. | 99Y3437 |
| Product Range | 5430 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,219.370 |
| 5+ | $1,127.190 |
| 10+ | $1,064.480 |
| 20+ | $987.680 |
| 50+ | $944.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,219.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2-36-5430Copy |
| Newark Part No. | 99Y3437 |
| Product Range | 5430 Series |
| Technical Datasheet | |
| Tape Type | Squeak Reduction |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Metric | 50.8mm |
| Adhesive Type | Acrylic Adhesive |
| Tape Width - Imperial | 2" |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Transparent |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Product Range | 5430 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M Squeak Reduction Tape 5430 is a transparent UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Transparent
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Squeak Reduction |
|---|---|
| Tape Width - Metric | 50.8mm |
| Tape Width - Imperial | 2" |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 32.92m |
| SVHC | No SVHC (16-Jul-2019) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 32.92m |
| Tape Colour | Transparent |
| Roll Length - Imperial | 36yard |
| Product Range | 5430 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
