Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-5413Copy
Newark Part No.99Y5994
Product Range5413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $70.210 |
| 10+ | $68.080 |
| 25+ | $65.950 |
| 50+ | $63.830 |
| 100+ | $61.690 |
| 250+ | $59.570 |
Price for:Each
Minimum: 3
Multiple: 3
$210.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-5413Copy
Newark Part No.99Y5994
Product Range5413 Series
Technical Datasheet
Tape TypeInsulating
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape ApplicationPCB Protection
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Silicone Adhesive
Tape Width - Imperial
2"
Tape Length - Metric
4.57m
Tape Colour
Amber
Roll Length - Imperial
5yard
Product Range
5413 Series
Tape Backing Material
Polyimide Film
Tape Width - Metric
50.8mm
Tape Application
PCB Protection
Tape Length - Imperial
5yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
