Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2-5-5423Copy |
| Newark Part No. | 99Y3506 |
| Product Range | 5423 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $257.270 |
| 5+ | $236.690 |
| 10+ | $228.970 |
| 20+ | $199.510 |
| 50+ | $195.890 |
Price for:Each
Minimum: 1
Multiple: 1
$257.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2-5-5423Copy |
| Newark Part No. | 99Y3506 |
| Product Range | 5423 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Metric | 50.8mm |
| Tape Width - Imperial | 2" |
| Adhesive Type | Rubber Adhesive |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Transparent |
| Total Tape Thickness | 11.7 mil (0.3 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | 5423 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M UHMW-PE Film Tape 5423 is a thick caliper general purpose polyethylene tape that creates a "slip plane" effect to allow contact without wear. This tape features a unique combination of properties that make it ideal for many tough impact wear or sliding applications. Flat conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.0117
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Width - Metric | 50.8mm |
| Adhesive Type | Rubber Adhesive |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 11.7 mil (0.3 mm) |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (16-Jul-2019) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Tape Width - Imperial | 2" |
| Tape Length - Metric | 4.57m |
| Tape Colour | Transparent |
| Roll Length - Imperial | 5yard |
| Product Range | 5423 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
