
| Quantity | Price |
|---|---|
| 6+ | $35.910 |
| 10+ | $34.850 |
| 25+ | $33.800 |
| 50+ | $32.740 |
| 100+ | $31.680 |
| 200+ | $29.570 |
Product Information
Product Overview
3M VHB Adhesive Transfer Tape F9469PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 5.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9469PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Double Sided
Pressure Sensitive Acrylic Adhesive
2"
5.2 mil (0.13 mm)
Transparent
4.57m
No SVHC (15-Jan-2019)
Paper
50.8mm
4.57m
5yard
5yard
F9469PC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
