Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2000 GRAY (2X50YDS)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18C0979 |
| Product Range | Scotch 2000 Series |
| Also Known As | GTIN UPC EAN: 00054007434030 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
| 10+ | $13.250 |
| 25+ | $12.590 |
| 50+ | $12.450 |
| 100+ | $12.230 |
| 250+ | $11.890 |
| 500+ | $11.610 |
| 1000+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2000 GRAY (2X50YDS)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18C0979 |
| Product Range | Scotch 2000 Series |
| Also Known As | GTIN UPC EAN: 00054007434030 |
| Technical Datasheet | |
| Tape Type | Duct |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Adhesive Type | Rubber Adhesive |
| Tape Length - Metric | 46m |
| Tape Length - Imperial | 50yard |
| Tape Colour | Grey |
| Total Tape Thickness | 6 mil (0.152 mm) |
| Roll Length - Imperial | 50yard |
| Roll Length - Metric | 46m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | Scotch 2000 Series |
| SVHC | To Be Advised |
Product Overview
The 2000 GRAY (2"X50YDS) is a water-resistant electrician's Duct Tape with a polyvinyl chloride (PVC) backing and a rubber adhesive. The Scotch 2000 is designed to be an electrician's utility tape for holding and bundling applications.
- Easy tear
- No cloth-does not absorb water
- Clean removal (minimal residue)
Applications
Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Duct |
|---|---|
| Adhesive Type | Rubber Adhesive |
| Tape Length - Imperial | 50yard |
| Total Tape Thickness | 6 mil (0.152 mm) |
| Roll Length - Metric | 46m |
| Tape Width - Metric | 50.8mm |
| SVHC | To Be Advised |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Tape Length - Metric | 46m |
| Tape Colour | Grey |
| Roll Length - Imperial | 50yard |
| Tape Width - Imperial | 2" |
| Product Range | Scotch 2000 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
