Print Page
293 In Stock
795 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.450 |
| 25+ | $3.320 |
| 50+ | $3.100 |
| 100+ | $3.000 |
| 250+ | $2.930 |
| 500+ | $2.860 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 201E 24MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75Y5081 |
| Product Range | 201E |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Tape Application | Masking |
| Tape Colour | Cream |
| Total Tape Thickness | 5.3 mil (0.135 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 0.94" |
| Tape Width - Metric | 24mm |
| Product Range | 201E |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Colour | Cream |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 0.94" |
| Product Range | 201E |
| Tape Application | Masking |
|---|---|
| Total Tape Thickness | 5.3 mil (0.135 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 24mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

