Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2151 19MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27W2327 |
| Product Range | Temflex 2155 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 5+ | $12.310 |
| 10+ | $11.770 |
| 25+ | $11.670 |
| 50+ | $11.480 |
| 100+ | $11.190 |
| 250+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2151 19MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27W2327 |
| Product Range | Temflex 2155 |
| Technical Datasheet | |
| Adhesive Type | Self Adhesive |
| Tape Colour | Black |
| Roll Length - Imperial | 30ft |
| Roll Length - Metric | 9.15m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | Temflex 2155 |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Self Adhesive |
|---|---|
| Roll Length - Imperial | 30ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Temflex 2155 |
| Tape Colour | Black |
|---|---|
| Roll Length - Metric | 9.15m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
