Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2155-3/4X22FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99R5386
Product Range2155 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2155-3/4X22FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99R5386
Product Range2155 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourBlack
Roll Length - Imperial22ft
Tape Length - Imperial22ft
Roll Length - Metric6.7m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range2155 Series
SVHCTo Be Advised
Product Overview
This is an economical low voltage rubber vinyl insulating tape that is conformable and self-fusing. Useful for insulating wire splices, split bolt connections, and motor leads up to 600V.
- Temperature rating: 176°F
- Color: Black
- Size: 3/4” x 22'
Technical Specifications
Adhesive Type
Rubber Adhesive
Roll Length - Imperial
22ft
Roll Length - Metric
6.7m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Colour
Black
Tape Length - Imperial
22ft
Tape Width - Imperial
0.75"
Product Range
2155 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
