Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2216 GRAY 2 OZ KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B1766
Product Range2216 Series
Also Known AsGTIN UPC EAN: 00021200203510
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $109.790 |
| 10+ | $103.720 |
| 25+ | $98.910 |
| 50+ | $95.600 |
| 100+ | $91.370 |
| 250+ | $86.320 |
| 500+ | $84.850 |
| 1000+ | $81.780 |
Price for:Each
Minimum: 1
Multiple: 1
$109.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2216 GRAY 2 OZ KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B1766
Product Range2216 Series
Also Known AsGTIN UPC EAN: 00021200203510
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume3.33fl.oz (US)
Weight-
Product Range2216 Series
SVHCTo Be Advised
Product Overview
The 2216 B/A GRAY is a flexible room temperature curing two-part Epoxy Adhesive features high peel and shear strength. Scotch-Weld epoxy adhesive is identical to epoxy adhesive in chemical composition. Scotch-Weld epoxy adhesive has been labelled, packaged, tested and certified for aircraft and aerospace applications.
- Excellent for Bonding Many Metals, Woods, Plastics, Rubbers and Masonry Products
- Base and Accelerator are Contrasting Colours
- Good Retention of Strength After Environmental Aging
- Resistant to Extreme Shock, Vibration and Flexing
- Excellent for Cryogenic Bonding Applications
- Tan NS Adhesive is Non-sag for Greater Bondline Control
- Translucent Can be Injected
Applications
Defence, Military & Aerospace, Avionics
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
-
Volume
3.33fl.oz (US)
Product Range
2216 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
