Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2234
Newark Part No.89F881
Product RangeScotch 2234 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.070 |
| 25+ | $51.740 |
| 50+ | $50.070 |
| 100+ | $48.400 |
| 250+ | $46.730 |
Price for:Each
Minimum: 10
Multiple: 10
$550.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2234
Newark Part No.89F881
Product RangeScotch 2234 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape ColourBlack
Tape Length - Metric1.8m
Tape Length - Imperial6ft
Roll Length - Imperial6ft
Roll Length - Metric1.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotch 2234 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
1.8m
Roll Length - Imperial
6ft
Tape Width - Imperial
2"
Product Range
Scotch 2234 Series
Tape Colour
Black
Tape Length - Imperial
6ft
Roll Length - Metric
1.8m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
