Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No224-5248-19-0602JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85K7822
Product Range224 Series
Also Known AsGTIN UPC EAN: 00051138696085 JE150900338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 30+ | $36.510 |
| 50+ | $32.740 |
| 100+ | $32.080 |
| 250+ | $31.430 |
| 500+ | $30.770 |
Price for:Each
Minimum: 30
Multiple: 10
$1,095.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No224-5248-19-0602JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85K7822
Product Range224 Series
Also Known AsGTIN UPC EAN: 00051138696085 JE150900338
Technical Datasheet
No. of Contacts24Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range224 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
224 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
