Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2242-1-1/2X15FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96C7883 |
| Product Range | Scotch 2242 Series |
| Also Known As | GTIN UPC EAN: 00054007413233 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 10+ | $24.010 |
| 25+ | $23.400 |
| 50+ | $23.120 |
| 100+ | $22.550 |
| 250+ | $22.020 |
| 500+ | $21.760 |
| 1000+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 2242-1-1/2X15FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96C7883 |
| Product Range | Scotch 2242 Series |
| Also Known As | GTIN UPC EAN: 00054007413233 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Tape Backing Material | Rubber |
| Adhesive Type | Self Adhesive |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 15ft |
| Tape Colour | Black |
| Total Tape Thickness | 30 mil (0.77 mm) |
| Roll Length - Imperial | 15ft |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 1.5" |
| Tape Width - Metric | 38.1mm |
| Product Range | Scotch 2242 Series |
| SVHC | To Be Advised |
Product Overview
The 2242 series Scotch™ Liner-less Electrical Rubber Tape with highly conformable EPR (ethylene propylene rubber) based electrical insulation. It is an economical general purpose rubber tape designed for use in splicing and terminating wires and cables rated up to 90°C. The tape will meet industry specifications for flame retardance and has the necessary physical and electrical properties to provide immediate moisture seals and void-free build-up.
- Flame retardant
- Physical and electrical properties unaffected by degree of stretch
- Uniform tape unwind from roll
- Small roll size (OD)
- Stable over wide application temperature range
- Weather resistant
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Adhesive Type | Self Adhesive |
| Tape Length - Imperial | 15ft |
| Total Tape Thickness | 30 mil (0.77 mm) |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 38.1mm |
| SVHC | To Be Advised |
| Tape Backing Material | Rubber |
|---|---|
| Tape Length - Metric | 4.57m |
| Tape Colour | Black |
| Roll Length - Imperial | 15ft |
| Tape Width - Imperial | 1.5" |
| Product Range | Scotch 2242 Series |
Technical Docs (3)
Alternatives for 2242-1-1/2X15FT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
