
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
| 10+ | $20.180 |
| 25+ | $14.420 |
| 50+ | $13.380 |
| 100+ | $12.820 |
| 250+ | $12.170 |
| 500+ | $11.620 |
| 1000+ | $11.390 |
Product Information
Product Overview
The 2242 (3/4"X15FT) is a Linerless Electrical Rubber Tape, EPR (ethylene propylene rubber) based electrical insulating tape. The tape is designed for use in splicing and terminating wires and cables rated up to 90°C. The tape will meet industry specifications for flame retardance and has the necessary physical and electrical properties to provide immediate moisture seals and void-free build-up. Uniform tape unwind from roll. Primary insulation for cable splices and terminations. Moisture-sealing and insulating electrical connections. Physical and electrical properties unaffected by degree of stretch.
- Stable over wide temperature range
- Weather Resistant
- Black color
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
Rubber
15ft
30 mil (0.77 mm)
4.57m
19.05mm
To Be Advised
Self Adhesive
4.57m
Black
15ft
0.75"
Scotch 2242 Series
Alternatives for 2242-3/4X15FT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
