Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2380-6121TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92F1478
Product Range2300 Series
Also Known AsGTIN UPC EAN: 00051111630006 SE008001726
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 400+ | $3.790 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2380-6121TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92F1478
Product Range2300 Series
Also Known AsGTIN UPC EAN: 00051111630006 SE008001726
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeThrough Hole Straight
Product Range2300 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Alternatives for 2380-6121TG
2 Products Found
Product Overview
The 2300 series Pin Strip Header with copper alloy contacts and black glass-filled thermoplastic insulation.
- Tapered tip does not cut the socket wipe during insertion, reducing operational failure and repairs
- One and two row versions
- Straight and right angle versions
- Tin lead or gold plating available
- Two-row right angle mates with Pak 100 wiremount sockets anywhere on the board
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
80Contacts
Product Range
2300 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
