Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 23X36-1-1120Copy |
| Newark Part No. | 99Y6052 |
| Product Range | 1120 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $110.830 |
| 12+ | $98.640 |
| 27+ | $97.670 |
| 51+ | $96.690 |
| 102+ | $89.250 |
| 252+ | $80.020 |
| 501+ | $78.660 |
| 1002+ | $72.520 |
Price for:Each
Minimum: 3
Multiple: 3
$332.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 23X36-1-1120Copy |
| Newark Part No. | 99Y6052 |
| Product Range | 1120 Series |
| Technical Datasheet | |
| Tape Type | EMI/RFI Shielding |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Patch Type | Copper / Aluminium |
| Form Factor | Rectangle |
| Tape Colour | Silver |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Tape Backing Material | Aluminium Foil |
| Tape Width - Imperial | 23" |
| Tape Width - Metric | 584.2mm |
| Tape Length - Imperial | 36" |
| Tape Length - Metric | 914.4mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | Conductive |
| Product Range | 1120 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.
- Size: 23" x 36" - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | EMI/RFI Shielding |
|---|---|
| Patch Type | Copper / Aluminium |
| Tape Colour | Silver |
| Tape Backing Material | Aluminium Foil |
| Tape Width - Metric | 584.2mm |
| Tape Length - Metric | 914.4mm |
| Tape Diameter - Metric | - |
| Product Range | 1120 Series |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
|---|---|
| Form Factor | Rectangle |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Tape Width - Imperial | 23" |
| Tape Length - Imperial | 36" |
| Tape Diameter - Imperial | - |
| Conductivity | Conductive |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
