Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2510-1X36YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81H9114
Product RangeScotch 2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 36+ | $93.290 |
| 50+ | $91.430 |
| 100+ | $89.560 |
| 250+ | $87.690 |
Price for:Each
Minimum: 36
Multiple: 36
$3,358.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2510-1X36YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81H9114
Product RangeScotch 2510 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialCotton Fabric
Adhesive TypePressure Sensitive Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourYellow
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Product RangeScotch 2510 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Pressure Sensitive Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
36yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
SVHC
To Be Advised
Tape Backing Material
Cotton Fabric
Tape Width - Metric
25.4mm
Tape Length - Metric
32.92m
Tape Colour
Yellow
Roll Length - Imperial
36yard
Product Range
Scotch 2510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
