Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.030 |
| 5+ | $156.200 |
| 10+ | $151.410 |
| 20+ | $147.580 |
| 50+ | $143.740 |
Price for:Each
Minimum: 1
Multiple: 1
$160.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No27 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W7507
Product Range27
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Backing MaterialGlass Cloth
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric55m
Tape Width - Imperial2"
Tape Width - Metric50mm
Product Range27
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
27
Tape Backing Material
Glass Cloth
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

