Print Page
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 10+ | $21.950 |
| 25+ | $20.930 |
| 50+ | $20.220 |
| 100+ | $19.330 |
| 250+ | $18.260 |
| 500+ | $17.960 |
| 1000+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$23.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 27 TAPE (1/2X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 36F905 |
| Product Range | 27 Series |
| Also Known As | GTIN UPC EAN: 00054007150664 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Tape Backing Material | Glass Cloth |
| Adhesive Type | Pressure Sensitive Rubber Thermosetting Adhesive |
| Tape Length - Metric | 20.12m |
| Tape Length - Imperial | 66ft |
| Tape Colour | White |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20.12m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 27 Series |
| SVHC | To Be Advised |
Product Overview
The 27 TAPE (1/2"X66FT) is a Glass Cloth Electrical Tape is a 7-mil woven insulating tape with pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600V dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is specially designed and prepared to provide corrosion protection. For use as a coil cover, anchor, banding and core, layer and crossover insulation.
- Edge tear-resistant
- Conformable and abrasion-resistant
- Printable
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Adhesive Type | Pressure Sensitive Rubber Thermosetting Adhesive |
| Tape Length - Imperial | 66ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 20.12m |
| Tape Width - Metric | 12.7mm |
| SVHC | To Be Advised |
| Tape Backing Material | Glass Cloth |
|---|---|
| Tape Length - Metric | 20.12m |
| Tape Colour | White |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.5" |
| Product Range | 27 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

