Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2929Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.97M9993
Product Range2929 Series
Also Known AsGTIN UPC EAN: 00051115248832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 24+ | $13.360 |
| 50+ | $12.920 |
Price for:Each
Minimum: 24
Multiple: 24
$320.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2929Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.97M9993
Product Range2929 Series
Also Known AsGTIN UPC EAN: 00051115248832
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric50.8mm
Adhesive TypeRubber Adhesive
Tape Width - Imperial2"
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourSilver
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial50yard
Roll Length - Metric46m
Product Range2929 Series
SVHCTo Be Advised
Product Overview
The 2929 series general use 3M™ Duct Tape made with polyethylene film over cloth scrim and rubber adhesive. It is a good choice for temporary repairs, sealing, holding and marking. It is a versatile tape for a wide variety of applications.
- Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
- Rubber adhesive sticks well to many surfaces
- Quick easy tear
- Individual roll wrap preserves integrity of the roll with less waste and easy identification
Applications
Safety, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
50yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
46m
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Rubber Adhesive
Tape Length - Metric
45.72m
Tape Colour
Silver
Roll Length - Imperial
50yard
Product Range
2929 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
