Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-20-467MPCopy
Newark Part No.99Y6084
Product Range467MP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $62.110 |
| 10+ | $60.280 |
| 25+ | $56.630 |
| 50+ | $54.800 |
| 100+ | $52.970 |
| 250+ | $51.140 |
Price for:Each
Minimum: 4
Multiple: 4
$248.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-20-467MPCopy
Newark Part No.99Y6084
Product Range467MP Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric18.29m
Tape Length - Imperial20yard
Total Tape Thickness2.3 mil (0.06 mm)
Tape ColourTransparent
Roll Length - Imperial20yard
Roll Length - Metric18.28m
Product Range467MP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 467MP is a clear 2.3mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.
- Size: 3" x 20yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.0023
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
Paper
Tape Width - Imperial
3"
Tape Length - Imperial
20yard
Tape Colour
Transparent
Roll Length - Metric
18.28m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
76.2mm
Tape Length - Metric
18.29m
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Imperial
20yard
Product Range
467MP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
