Print Page
3-5-1218
Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Amber, 3 mil (0.075 mm)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3-5-1218Copy |
| Newark Part No. | 99Y3647 |
| Product Range | 1218 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $72.700 |
| 12+ | $68.680 |
| 27+ | $65.500 |
| 51+ | $63.300 |
| 102+ | $60.500 |
| 252+ | $57.160 |
| 501+ | $56.190 |
| 1002+ | $54.150 |
Price for:Each
Minimum: 3
Multiple: 3
$218.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3-5-1218Copy |
| Newark Part No. | 99Y3647 |
| Product Range | 1218 Series |
| Technical Datasheet | |
| Tape Type | Insulating |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Width - Metric | 76.2mm |
| Tape Width - Imperial | 3" |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Colour | Amber |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | 1218 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M Polyimide Film Electrical Tape 1218 is amber with a 1-mil polyimide film backing with a solvent-resistant acrylic adhesive system. It is designed for exceptional heat resistance and solvent resistance and is recommended for use on coils, capacitors, harnesses and as a cover layer for many flexible printed circuits.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Insulating |
|---|---|
| Tape Backing Material | Polyimide Film |
| Tape Width - Imperial | 3" |
| Tape Length - Imperial | 5yard |
| Tape Colour | Amber |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
|---|---|
| Tape Width - Metric | 76.2mm |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 5yard |
| Product Range | 1218 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
