Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-5-3311Copy
Newark Part No.99Y6120
Product Range3311 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 17+ | $14.340 |
| 20+ | $13.640 |
| 50+ | $12.590 |
| 100+ | $11.900 |
| 200+ | $11.190 |
| 500+ | $10.500 |
Price for:Each
Minimum: 17
Multiple: 17
$243.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-5-3311Copy
Newark Part No.99Y6120
Product Range3311 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeRubber Adhesive
Tape Width - Metric76.2mm
Tape TypeAluminum
Tape Width - Imperial3"
Tape Length - Metric4.57m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness3.6 mil (0.09 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range3311 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Scotch Aluminum Foil Tape 3311 is a dead-soft, general purpose, aluminum foil backed tape with a paper liner designed for maximum adhesion over clean, dry surfaces. It features a high tack, pressure sensitive, rubber adhesive which is ideally suited for difficult to adhere to surfaces such as low energy substrates.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0036
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
76.2mm
Tape Width - Imperial
3"
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
3311 Series
Adhesive Type
Rubber Adhesive
Tape Type
Aluminum
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
3.6 mil (0.09 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
