Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-5-5419Copy
Newark Part No.99Y6144
Product Range5419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $92.760 |
| 5+ | $89.760 |
| 10+ | $86.770 |
| 20+ | $83.780 |
| 50+ | $80.790 |
| 100+ | $77.800 |
Price for:Each
Minimum: 2
Multiple: 2
$185.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-5-5419Copy
Newark Part No.99Y6144
Product Range5419 Series
Technical Datasheet
Tape TypePCB Protection
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape ApplicationPCB Protection
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5419 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Low Static Polymide Film Tape 5419 is a translucent, polymide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gold
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
PCB Protection
Adhesive Type
Silicone Adhesive
Tape Width - Imperial
3"
Tape Length - Metric
4.57m
Tape Colour
Gold
Roll Length - Imperial
5yard
Product Range
5419 Series
Tape Backing Material
Polyimide Film
Tape Width - Metric
76.2mm
Tape Application
PCB Protection
Tape Length - Imperial
5yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
