Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3-5-F9473PCCopy |
| Newark Part No. | 99Y6106 |
| Product Range | F9473PC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $110.720 |
| 12+ | $98.540 |
| 27+ | $97.560 |
| 51+ | $96.580 |
| 102+ | $89.150 |
| 252+ | $79.930 |
| 501+ | $78.580 |
| 1002+ | $72.440 |
Price for:Each
Minimum: 3
Multiple: 3
$332.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3-5-F9473PCCopy |
| Newark Part No. | 99Y6106 |
| Product Range | F9473PC Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Backing Material | Paper |
| Tape Width - Metric | 50.8mm |
| Tape Width - Imperial | 2" |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 10 mil (0.254 mm) |
| Tape Length - Imperial | 5yard |
| Tape Colour | Transparent |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | F9473PC Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
VHB Adhesive Transfer Tape F9473PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | Paper |
| Tape Width - Imperial | 2" |
| Total Tape Thickness | 10 mil (0.254 mm) |
| Tape Colour | Transparent |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
|---|---|
| Tape Width - Metric | 50.8mm |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Product Range | F9473PC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
