Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-6-1267Copy
Newark Part No.99Y6171
Product Range1267 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $152.230 |
| 5+ | $147.320 |
| 10+ | $142.410 |
| 20+ | $137.500 |
| 50+ | $132.590 |
| 100+ | $127.680 |
Price for:Each
Minimum: 2
Multiple: 2
$304.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-6-1267Copy
Newark Part No.99Y6171
Product Range1267 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape TypeAluminum
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1267 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Embossed Aluminum Foil Shielding Tape 1267 has a 2.0-mil embossed aluminum foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive.
- Size: 3" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.005
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
76.2mm
Tape Type
Aluminum
Tape Length - Imperial
6yard
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Aluminium Foil
Tape Width - Imperial
3"
Tape Length - Metric
5.49m
Conductivity
Conductive
Roll Length - Imperial
6yard
Product Range
1267 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
