Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No301+, 72 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7505
Product Range301+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $17.930 |
| 25+ | $17.370 |
| 50+ | $16.810 |
| 100+ | $16.250 |
| 250+ | $15.690 |
Price for:Each
Minimum: 12
Multiple: 12
$215.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No301+, 72 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7505
Product Range301+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeRubber Adhesive
Tape Backing MaterialCrepe Paper
Tape ApplicationPaint Masking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourYellow
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range301+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Length - Metric
55m
Tape Colour
Yellow
Roll Length - Imperial
180.45ft
Tape Width - Imperial
2.83"
Product Range
301+ Series
Adhesive Type
Rubber Adhesive
Tape Application
Paint Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
55m
Tape Width - Metric
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
