Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 309, BROWN, 66M X 50MMCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 30AK0938 |
| Product Range | 309 Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.980 |
| 25+ | $3.800 |
| 50+ | $3.530 |
| 100+ | $3.410 |
| 250+ | $3.320 |
| 500+ | $3.220 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 309, BROWN, 66M X 50MMCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 30AK0938 |
| Product Range | 309 Series |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Colour | Brown |
| Total Tape Thickness | 2 mil (0.05 mm) |
| Roll Length - Imperial | 216.5ft |
| Roll Length - Metric | 66m |
| Tape Length - Imperial | 1.97" |
| Tape Length - Metric | 50mm |
| Product Range | 309 Series |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Total Tape Thickness | 2 mil (0.05 mm) |
| Roll Length - Metric | 66m |
| Tape Length - Metric | 50mm |
| SVHC | To Be Advised |
| Tape Colour | Brown |
|---|---|
| Roll Length - Imperial | 216.5ft |
| Tape Length - Imperial | 1.97" |
| Product Range | 309 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
