33+-3/4X76FT
Tape, Pressure Sensitive Rubber Based Adhesive, PVC (Polyvinyl Chloride), Black, 7 mil (0.18 mm)

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 33+-3/4X76FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88AH5816 |
| Product Range | Scotch Super 33+ Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $13.700 |
| 25+ | $13.430 |
| 50+ | $13.140 |
| 100+ | $12.840 |
| 250+ | $12.560 |
| 500+ | $12.270 |
| 1000+ | $12.030 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 33+-3/4X76FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88AH5816 |
| Product Range | Scotch Super 33+ Series |
| Technical Datasheet | |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Black |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 76ft |
| Roll Length - Metric | 23.16m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | Scotch Super 33+ Series |
| SVHC | To Be Advised |
Product Overview
33+-3/4X76FT is a Scotch® Super 33+ core, vinyl electrical tape. The combination of the pressure-sensitive, rubber-resin adhesive and the PVC backing offers electrical and mechanical protection. For your most demanding electrical maintenance and repair jobs and the most reliable performance and quality, turn to Scotch® Super 33+™ Tape. Its unique combination of aggressive pressure-sensitive, rubber-resin adhesive and elastic PVC backing offers both moisture-tight electrical and mechanical protection. And its excellent strength and flexibility means it can stretch and recover up to 250% without breaking. recommended applications are automotive, commercial solutions, communications, design & construction, manufacturing, electronics, energy and transportation.
- Black color
- PVC (Polyvinyl Chloride) material
- e, 3/4 in x 76 ft size
- Resists UV rays, abrasion, moisture, alkalis, solvents and acids
- Flame-retardant and inhibits the corrosion of electrical conductors
- Excellent for critical applications and suitable for harsh indoor, extreme & exposed outdoor uses
- Primary electrical insulation for all wire and cable splices rated up to 600 volts and 221°F (105°C)
- Long-lasting harnessing of wires and cables
- Hot and cold weather performance with operating temperatures between 0°F and 221°F (-18°C and 105°C)
- Best for medium to heavy duty applications
Technical Specifications
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 76ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Scotch Super 33+ Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 23.16m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
