Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 33+SUPER (3/4X20FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30M8008 |
| Product Range | Scotch Super 33+ Series |
| Also Known As | GTIN UPC EAN: 00054007061304 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.500 |
| 25+ | $5.180 |
| 50+ | $4.950 |
| 100+ | $4.700 |
| 250+ | $4.480 |
| 500+ | $4.280 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 33+SUPER (3/4X20FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30M8008 |
| Product Range | Scotch Super 33+ Series |
| Also Known As | GTIN UPC EAN: 00054007061304 |
| Technical Datasheet | |
| Adhesive Type | Rubber Resin Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Black |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 20ft |
| Roll Length - Metric | 6.1m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | Scotch Super 33+ Series |
| SVHC | To Be Advised |
Product Overview
The 33+SUPER (3/4"X20FT) is a Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade, 7-mil thick, all-weather vinyl-insulating tape. It is designed to perform continuously between a temperature range of 0 to 220°F (-18 to 105°C). It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions (including ultraviolet exposure). The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection.
- Polyvinyl chloride (PVC) backing
- Pressure-sensitive rubber based adhesive
- Compatible with solid dielectric cable insulations
- Inhibits corrosion of electrical conductors
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Adhesive Type | Rubber Resin Adhesive |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 20ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Scotch Super 33+ Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 6.1m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
