Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3302/09Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5915
Also Known AsGTIN UPC EAN: 00051138598655 80610705917
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.830 |
| 5+ | $57.780 |
| 10+ | $56.340 |
| 25+ | $52.400 |
| 50+ | $49.590 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$61.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3302/09Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5915
Also Known AsGTIN UPC EAN: 00051138598655 80610705917
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors9Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width11.43mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3302 series unshielded colour-coded Flat Cable with tinned stranded copper conductor and a PVC insulator. The 28AWG wire on 0.05-inch centres permits mass termination to a broad line of IDC connectors.
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Colour coded for wire identification
- 14.1pF/ft Capacitance
- 0.15μH/ft Inductance
- 69% Velocity of propagation
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
9Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
11.43mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3302/09
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
