Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3302/10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5916
Also Known As3M ID 7100005738, UPC 00054007544067
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
| 5+ | $56.850 |
| 10+ | $56.260 |
| 25+ | $55.670 |
| 50+ | $55.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3302/10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5916
Also Known As3M ID 7100005738, UPC 00054007544067
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3302/10(100') is a 3302 series .050" 28AWG stranded, PVC color coded flat cable.
- 10 conductors
- 100feet length
- 28AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Color coded for wire identification
- Polyvinyl chloride (PVC) insulation material
- Voltage rating: USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^9ohm/10ft, characteristic impedance of 105ohm (unbalanced)
- Temperature rating of USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.48m
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3302/10
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
