Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3302/14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5917
Also Known AsGTIN UPC EAN: 00054007544074 80610705933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.180 |
| 5+ | $79.600 |
| 10+ | $78.770 |
| 25+ | $77.940 |
| 50+ | $77.120 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$85.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3302/14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F5917
Also Known AsGTIN UPC EAN: 00054007544074 80610705933
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors14Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width17.78mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
- UL recognised (Style 20462), manufactured in VW-1 flame retardant PVC insulation
- Colour coded for easy wire identification
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
14Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.48m
Cable Width
17.78mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3302/14
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
